896-048-559-602

Heilind Number:EDA896-048-559-602
Manufacturer:EDAC
Manufacturer Number:896-048-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-559-602

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors in sleek black. Designed for seamless integration, these connectors boast a 3A amperage rating and are expertly crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance and safety. Featuring a single row layout with 48 positions, they offer precise and reliable connections for your PCB assembly needs. The copper alloy contact material ensures durable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a right-angle mount orientation and an impressive operating temperature range from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your setup today with these essential components.