896-048-559-607

Heilind Number:EDA896-048-559-607
Manufacturer:EDAC
Manufacturer Number:896-048-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-559-607

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and right-angle mount orientation, they offer seamless integration onto your PCB. The copper alloy contacts ensure efficient power transfer, supporting an amperage of 3 A. Boasting a pitch of .125 inches and accommodating 48 positions, they facilitate precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic projects. Trust in their quality and performance to elevate your connectivity solutions.