896-048-559-608

Heilind Number:EDA896-048-559-608
Manufacturer:EDAC
Manufacturer Number:896-048-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-559-608

Detailed Description

Discover our high-temp card edge connectors, designed for seamless connectivity in demanding environments. With a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and performance. Featuring a single row layout with 48 positions, they offer ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise installation. Perfect for PCB applications, these connectors boast a right-angle mount orientation and an operating temperature range of -40 to 105°C, making them ideal for a wide range of industrial settings. Experience seamless connectivity with our high-temp card edge connectors.