896-048-559-612

Heilind Number:EDA896-048-559-612
Manufacturer:EDAC
Manufacturer Number:896-048-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-559-612

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors. Designed for optimal performance, these connectors feature a sleek black exterior and durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 48 positions, they provide seamless connectivity for your electronic applications. Crafted with precision, the contacts are made of copper alloy, ensuring reliable and efficient power transmission. The .125 inch pitch and .2 inch row spacing offer flexibility in installation, while the right-angle mount orientation saves space and streamlines your setup. Operating in temperatures ranging from -40 to 105°C, these connectors are built to withstand harsh environments, making them ideal for a wide range of industrial and commercial use cases. Upgrade your connectivity solutions with these high-quality card edge connectors.