896-048-559-802

Heilind Number:EDA896-048-559-802
Manufacturer:EDAC
Manufacturer Number:896-048-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-559-802

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors are essential for seamless board-to-board connections. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in challenging environments. With a 3A amperage capacity, Copper Alloy contacts, and a pitch of .125 inches, they deliver optimal conductivity. Featuring two rows and 48 positions, they offer ample space for your connections. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your PCB connectivity with these essential components.