896-048-559-803

Heilind Number:EDA896-048-559-803
Manufacturer:EDAC
Manufacturer Number:896-048-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-559-803

Detailed Description

Enhance your high-temperature PCB connectivity with our sophisticated Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 48 positions each, they offer ample connectivity options for your circuit boards. The contact material, a reliable Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Their right-angle mount orientation and .125-inch pitch make them versatile and easy to install. Trust in our Card Edge Connectors for seamless and high-quality board-to-board connections.