896-048-559-804

Heilind Number:EDA896-048-559-804
Manufacturer:EDAC
Manufacturer Number:896-048-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-559-804

Detailed Description

Enhance connectivity in high-temperature environments with our black High Temp Card Edge Connectors. Designed for reliability, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durable performance. With a current rating of 3 A, they offer secure power transmission in demanding applications. The two-row design with 48 positions and a .125-inch pitch provides ample connectivity options for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive use. Their right-angle mount orientation and compact size make them versatile for various board-to-board connections, guaranteeing seamless integration into your systems. Trust in their performance for efficient and stable electronic setups.