896-048-559-807

Heilind Number:EDA896-048-559-807
Manufacturer:EDAC
Manufacturer Number:896-048-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-559-807

Detailed Description

Experience seamless connectivity with our high temp card edge connectors, designed for optimal performance in demanding environments. Crafted with precision, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a double-row configuration and 48 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide easy integration. Perfect for right-angle mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with our cutting-edge PCB connectors.