896-048-559-808

Heilind Number:EDA896-048-559-808
Manufacturer:EDAC
Manufacturer Number:896-048-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-559-808

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring reliable conductivity even in demanding environments. With a compact design and a right-angle mount orientation, these connectors are perfect for space-saving applications. Offering a total of 48 positions split across two rows, they provide ample connectivity options for your PCB boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for use in a wide range of industrial settings. Trust in the quality and durability of our connectors to keep your electronics running smoothly.