896-048-559-812

Heilind Number:EDA896-048-559-812
Manufacturer:EDAC
Manufacturer Number:896-048-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-559-812

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and a robust housing material of UL 94V-0 Polyphenylene Sulfide. With a low amperage of 3 A, they ensure efficient power transmission. Featuring two rows with a total of 48 positions, they offer ample connectivity options. The copper alloy contact material guarantees reliable signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-constrained environments, these connectors offer a right-angle mount orientation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.