896-048-560-203

Heilind Number:EDA896-048-560-203
Manufacturer:EDAC
Manufacturer Number:896-048-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-560-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors boast a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. Featuring two rows of 48 positions, they ensure seamless and reliable connections. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, these connectors are built to withstand even the harshest environments. Whether for industrial machinery or telecommunications equipment, trust in these connectors for seamless board-to-board PCB integration.