896-048-560-212

Heilind Number:EDA896-048-560-212
Manufacturer:EDAC
Manufacturer Number:896-048-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-560-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for durability, these connectors boast a 3A amperage, perfect for high-performance applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable conductivity. With two rows and 48 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for straight mounting orientation, they fit seamlessly into your setup. Operate with confidence in extreme temperatures ranging from -40 to 105°C. Discover the perfect balance of performance and reliability in our Card Edge Connectors.