896-048-560-802

Heilind Number:EDA896-048-560-802
Manufacturer:EDAC
Manufacturer Number:896-048-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-560-802

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for superior performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in high-temperature environments. With a current rating of 3 A, they deliver efficient power transmission for your applications. Boasting two rows of copper alloy contacts, each spaced at .125 inches with .2 inches between rows, these connectors offer seamless board-to-board connections. The straight mount orientation and 48 positions provide versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are essential for your PCB connectivity needs. Upgrade your systems with confidence in their durability and performance.