896-048-560-803

Heilind Number:EDA896-048-560-803
Manufacturer:EDAC
Manufacturer Number:896-048-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-560-803

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a sleek black finish and a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide. With a 3 A amperage rating and 48 positions spread across 2 rows, they offer ample power and versatility for your PCB setups. The copper alloy contact material ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mounting orientations, these connectors can handle a wide temperature range from -40 to 105 °C. Trust in their durability and performance for seamless board-to-board connections in your next project.