896-048-560-812

Heilind Number:EDA896-048-560-812
Manufacturer:EDAC
Manufacturer Number:896-048-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-560-812

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Boasting a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, these connectors are not only visually striking but also meet stringent safety standards. With a dual-row configuration and 48 positions, they offer ample connectivity options for your PCB setups. The robust Copper Alloy contacts ensure reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate efficient board-to-board connections. Designed for straight mounting orientation, these connectors excel in diverse applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for even the most demanding environments. Trust in our connectors to deliver top-notch performance and durability for your projects.