896-049-500-604

Heilind Number:EDA896-049-500-604
Manufacturer:EDAC
Manufacturer Number:896-049-500-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-500-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-500-604

Detailed Description

Elevate your PCB connectivity with these high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish and a single row of 49 positions, they offer seamless integration and efficient power delivery. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring copper alloy contacts, they guarantee durability and reliability. Their .125-inch pitch and .2-inch row spacing ensure precise connections, while their straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in the electronics industry. Upgrade your setup with these top-of-the-line connectors and experience connectivity at its finest.