896-049-520-101

Heilind Number:EDA896-049-520-101
Manufacturer:EDAC
Manufacturer Number:896-049-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-520-101

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for top performance, these connectors are designed for seamless integration, boasting a single row layout with 49 positions for optimal functionality. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer efficient signal transmission. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications, making them a must-have in your connectivity arsenal. Elevate your connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for top performance, these connectors are designed for seamless integration, boasting a single row layout with 49 positions for optimal functionality. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer efficient signal transmission. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications, making them a must-have in your connectivity arsenal.