896-049-520-107

Heilind Number:EDA896-049-520-107
Manufacturer:EDAC
Manufacturer Number:896-049-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-520-107

Detailed Description

Enhance your PCB connectivity with these high-temperature card edge connectors. Designed for optimal performance in challenging environments, they boast a sleek black color and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 49 positions, these connectors offer seamless integration for your electronic setups. Featuring copper alloy contact material, they ensure reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality even in extreme conditions. Perfect for various applications in industries, these connectors are a must-have for efficient board-to-board connectivity. Upgrade your setups today with these reliable and high-performance components.