896-049-520-607

Heilind Number:EDA896-049-520-607
Manufacturer:EDAC
Manufacturer Number:896-049-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-520-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Featuring a sleek black design, these connectors are not only visually appealing but also durable, with a housing material made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure reliable power transmission. The copper alloy contact material guarantees efficient conductivity, while the 49 positions offer ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Perfect for PCB applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your setup with these high-performance connectors.