896-049-520-608

Heilind Number:EDA896-049-520-608
Manufacturer:EDAC
Manufacturer Number:896-049-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-520-608

Detailed Description

Enhance your high-temperature connectivity solutions with our Black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and a pitch of .125 inches, they offer seamless integration into your PCB setup. Made with Copper Alloy contacts, they ensure reliable signal transmission. Featuring 49 positions and straight mounting orientation, these connectors provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance. Upgrade your PCB connectivity with these high-quality Card Edge Connectors.