896-049-521-101

Heilind Number:EDA896-049-521-101
Manufacturer:EDAC
Manufacturer Number:896-049-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-521-101

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With an amperage rating of 3A, they deliver reliable power transmission. Featuring a single row layout with 49 positions and a pitch of .125 inches, they offer seamless integration on your circuit boards. Crafted with durable Copper Alloy contacts, these connectors ensure long-lasting, efficient connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our connectors to provide secure and high-speed data transfer in critical systems.