896-049-521-102

Heilind Number:EDA896-049-521-102
Manufacturer:EDAC
Manufacturer Number:896-049-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-521-102

Detailed Description

Upgrade your PCB connections with our cutting-edge High Temp Card Edge Connectors, a must-have for high-performance electronic applications. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .125 inches, they offer seamless interconnectivity for your electronic components. The copper alloy contact material guarantees efficient power transmission, with an amperage of 3A. Boasting 49 positions and a row spacing of .2 inches, these connectors provide ample connectivity options for your PCBs. Their straight mount orientation makes installation a breeze, while their robust construction ensures long-lasting functionality. Elevate your PCB design with these high-quality Card Edge Connectors, a perfect choice for demanding industrial and commercial applications.