896-049-521-103

Heilind Number:EDA896-049-521-103
Manufacturer:EDAC
Manufacturer Number:896-049-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-521-103

Detailed Description

Enhance connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for efficiency, these connectors boast a current rating of 3 A and are crafted with UL 94V-0 Polyphenylene Sulfide housing for optimal performance in high-temperature environments. With a single row design and 49 positions, they offer seamless integration for your PCB connections. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment. Designed for straight mount orientation, they facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors are ideal for various industrial applications. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.