896-049-521-104

Heilind Number:EDA896-049-521-104
Manufacturer:EDAC
Manufacturer Number:896-049-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-521-104

Detailed Description

Introducing our high-temp card edge connectors in sleek black, designed for reliable performance in demanding environments. With a current rating of 3 A, these connectors feature a single row layout with 49 positions for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure durability and conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, our connectors are a trusted choice for critical applications. Explore our range of board-to-board PCB connectors for seamless integration in your designs.