896-049-521-108

Heilind Number:EDA896-049-521-108
Manufacturer:EDAC
Manufacturer Number:896-049-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-521-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .125 inches, they offer precise and efficient board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while the 49 positions cater to a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component.