896-049-521-112

Heilind Number:EDA896-049-521-112
Manufacturer:EDAC
Manufacturer Number:896-049-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-521-112

Detailed Description

Experience unparalleled performance with our cutting-edge High Temp Card Edge Connectors, designed for seamless integration in your electronic systems. Crafted with precision, these connectors boast a sleek black finish and are engineered to withstand extreme temperatures, ensuring reliable operation even in the harshest environments. With a current rating of 3A, they deliver robust power connectivity for your PCB applications. The housing is made from UL 94V-0 Polyphenylene Sulfide, guaranteeing exceptional durability and safety. Featuring a single row design with 49 positions, these connectors offer high density and efficient signal transmission. The contact material, Copper Alloy, ensures superior conductivity and longevity. With a pitch of 0.125 inches and row spacing of 0.2 inches, they provide precise alignment and secure connections on your boards. Whether straight or right-angle mount orientation, these connectors offer versatile installation options to suit your specific requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various industrial, automotive, and aerospace applications. Elevate your connectivity with our high-quality Card Edge Connectors.