896-049-521-602

Heilind Number:EDA896-049-521-602
Manufacturer:EDAC
Manufacturer Number:896-049-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-521-602

Detailed Description

Enhance your high-temperature PCB connections with these black Card Edge Connectors. Designed for optimal performance, they boast a 3A amperage capacity and are crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a single row configuration and 49 positions, they offer precise connectivity for your applications. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic setup. Trust in their straight mount orientation to streamline your board-to-board connections with ease and efficiency. Elevate your connectivity solutions with these high-quality Card Edge Connectors.