896-049-521-603

Heilind Number:EDA896-049-521-603
Manufacturer:EDAC
Manufacturer Number:896-049-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-521-603

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for seamless integration in demanding environments. With a sleek black finish and a single row configuration, they offer a streamlined solution for your PCB connections. Engineered for optimal performance, these connectors boast a 3 A amperage capacity and are crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and reliability. The 49 copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide secure and efficient data transfer. Suitable for a wide range of applications, they have a operating temperature range of -40 to 105 °C, guaranteeing stability even in extreme conditions. Upgrade your connectivity game with these cutting-edge Card Edge Connectors.