896-049-521-612

Heilind Number:EDA896-049-521-612
Manufacturer:EDAC
Manufacturer Number:896-049-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-521-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and a pitch of .125 inches, they offer precise positioning for seamless integration. Boasting 49 positions and a 3A amperage, they deliver high-speed data transfer with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, they're ideal for a wide range of applications. Upgrade your system's connectivity today with these top-of-the-line Card Edge Connectors.