896-049-522-102

Heilind Number:EDA896-049-522-102
Manufacturer:EDAC
Manufacturer Number:896-049-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-522-102

Detailed Description

Enhance your industrial applications with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black color and durable UL 94V-0 Polyphenylene Sulfide housing material. With a 3A amperage rating, they ensure efficient power transmission. The one-row configuration with 49 positions offers seamless connectivity, while the copper alloy contact material guarantees optimal conductivity. A pitch of .125 inches and row spacing of .2 inches allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of electronic systems. Trust in our quality products for seamless board-to-board connections in your projects.