896-049-522-103

Heilind Number:EDA896-049-522-103
Manufacturer:EDAC
Manufacturer Number:896-049-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-522-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors boast a 3 A amperage and UL 94V-0 Polyphenylene Sulfide housing material for optimal performance. The single-row configuration with 49 positions ensures efficient PCB connections, while the copper alloy contact material guarantees durability. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is facilitated. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Trust in our black-colored connectors for secure and efficient board-to-board connections in demanding environments.