896-049-522-104

Heilind Number:EDA896-049-522-104
Manufacturer:EDAC
Manufacturer Number:896-049-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-522-104

Detailed Description

Optimize your high-temperature PCB connections with our durable Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a single row of 49 positions with a pitch of .125 inches, ensuring precise and secure connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee high conductivity and thermal stability, rated for temperatures ranging from -40 to 105°C. Their straight mount orientation and row spacing of .2 inches make them easy to integrate into your PCB layouts. Trust in their 3A amperage and black color for efficient power transmission and organization in your electronic systems.Upgrade your connectivity today with these essential components.