896-049-522-112

Heilind Number:EDA896-049-522-112
Manufacturer:EDAC
Manufacturer Number:896-049-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-522-112

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Black Card Edge Connectors. Designed for peak performance, these connectors feature a single row layout with 49 positions, perfect for streamlined PCB connections. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The housing is made of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability even in harsh environments. With a pitch of .125 in and row spacing of .2 in, these connectors offer seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and high-performance applications. Trust in our connectors to deliver superior functionality and lasting quality.