896-049-522-602

Heilind Number:EDA896-049-522-602
Manufacturer:EDAC
Manufacturer Number:896-049-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-522-602

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a low amperage of 3A, they provide efficient power transmission without compromising on reliability. The single-row design with 49 positions offers seamless connectivity, while the copper alloy contact material guarantees excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial applications. Their straight mount orientation and precise .125" pitch make them easy to install on your PCBs. Upgrade your connections today with our high-quality Card Edge Connectors.