896-049-522-607

Heilind Number:EDA896-049-522-607
Manufacturer:EDAC
Manufacturer Number:896-049-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-522-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these black connectors feature a single row configuration with copper alloy contacts, capable of supporting an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer durability and reliability in even the most demanding environments. With a pitch of .125 inches and a row spacing of .2 inches, they ensure seamless integration onto PCB boards. The 49 positions cater to various connection needs, while the straight mount orientation simplifies installation. Operating within a temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your connectivity solutions with these high-quality components.