896-049-522-608

Heilind Number:EDA896-049-522-608
Manufacturer:EDAC
Manufacturer Number:896-049-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-522-608

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, essential for seamless board-to-board connections in your electronic devices. Designed for optimal performance, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a total of 49 positions, they offer ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Built to withstand extreme temperatures, these connectors operate flawlessly in environments ranging from -40 to 105 °C. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connectors are the perfect choice for your PCB assembly needs. Elevate your projects with the utmost in quality and performance.