896-049-522-612

Heilind Number:EDA896-049-522-612
Manufacturer:EDAC
Manufacturer Number:896-049-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-522-612

Detailed Description

Enhance your electronic connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish, they boast a robust housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With a precise pitch of .125 inches and row spacing of .2 inches, these connectors ensure seamless integration onto your PCB. The copper alloy contact material offers reliable conductivity, while the single-row configuration with 49 positions accommodates your connectivity needs. Whether for industrial or commercial applications, these connectors are engineered for longevity, with an operating temperature range of -40 to 105°C. Upgrade your system today with these high-quality components.