896-049-526-101

Heilind Number:EDA896-049-526-101
Manufacturer:EDAC
Manufacturer Number:896-049-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-526-101

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for precision and durability, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance in high-temperature environments. With a single row layout and 49 positions, they offer seamless integration for your electronic projects. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Engineered for versatility, these connectors boast a straight mount orientation and an operating temperature range of -40 to 105°C, making them ideal for a wide range of applications in the electronics industry. Trust in our expertise in the field of PCB connectors and elevate your connectivity solutions with ease.