896-049-526-104

Heilind Number:EDA896-049-526-104
Manufacturer:EDAC
Manufacturer Number:896-049-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-526-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row of 49 positions, perfect for seamless board-to-board integration. With a high amperage rating of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, they ensure reliable power transmission even in extreme temperatures ranging from -40 to 105 °C. Crafted with precision, the copper alloy contacts and .125-inch pitch guarantee secure and efficient data transfer. Whether for industrial or commercial applications, our connectors provide the essential link for your electronic systems. With a straight mount orientation and convenient .2-inch row spacing, installation is a breeze. Trust in our top-quality components to deliver consistent performance in every connection.