896-049-526-604

Heilind Number:EDA896-049-526-604
Manufacturer:EDAC
Manufacturer Number:896-049-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-526-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in a range of applications, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they offer secure and efficient power transmission. The single-row design with 49 positions and a .125-inch pitch allows for precise and seamless board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial and commercial settings. Upgrade your PCB assembly with these high-quality connectors, ideal for a variety of projects.