896-049-540-104

Heilind Number:EDA896-049-540-104
Manufacturer:EDAC
Manufacturer Number:896-049-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-540-104

Detailed Description

Experience reliable and high-performance connectivity with our High Temp Card Edge Connectors. Designed for efficiency in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a total of 49 positions, they offer seamless integration for your PCB connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our connectors for dependable and efficient board-to-board connections.