896-049-540-602

Heilind Number:EDA896-049-540-602
Manufacturer:EDAC
Manufacturer Number:896-049-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-540-602

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Engineered for precision and performance, these connectors feature a sleek black design and a single row configuration with 49 positions, ensuring seamless integration in your PCB setups. With a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, they guarantee durability and reliability even in the most demanding environments. The .125-inch pitch and .2-inch row spacing offer efficient signal transmission, while a 3A amperage rating accommodates power needs with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our connectors to provide the perfect solution for your board-to-board connectivity requirements.