896-049-540-604

Heilind Number:EDA896-049-540-604
Manufacturer:EDAC
Manufacturer Number:896-049-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-540-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in extreme conditions, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts capable of handling up to 3 A of current. With a single row layout and a pitch of .125 inches, they offer seamless integration into your circuit board. The straight mount orientation and 49 positions ensure secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a vital component for high-performance electronic systems. Upgrade your setup with these black connectors and experience heightened efficiency and durability.