896-049-540-608

Heilind Number:EDA896-049-540-608
Manufacturer:EDAC
Manufacturer Number:896-049-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-540-608

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for your electronic projects. Designed in sleek black, they offer reliable connectivity with an amperage of 3A, perfect for power transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, these connectors ensure safe operation even in high-temperature environments, with an operating range of -40 to 105°C. Featuring a single row of 49 copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they guarantee efficient signal transmission on your PCBs. Their straight mount orientation makes installation a breeze, while their quality construction meets rigorous industry standards. Elevate your connectivity solutions with these high-performance Card Edge Connectors.