896-049-540-612

Heilind Number:EDA896-049-540-612
Manufacturer:EDAC
Manufacturer Number:896-049-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-540-612

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a single row configuration with 49 positions. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise and reliable connections. Crafted from UL 94V-0 Polyphenylene Sulfide and featuring copper alloy contacts, they guarantee durability and excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Choose these connectors for a high-quality solution to your board-to-board connectivity needs.