896-049-541-101

Heilind Number:EDA896-049-541-101
Manufacturer:EDAC
Manufacturer Number:896-049-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-541-101

Detailed Description

Discover our High Temp Card Edge Connectors, engineered for reliable performance in demanding environments. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing material, these connectors are not only visually appealing but also ensure enhanced safety. Featuring a single row with 49 contact positions and a narrow pitch of .125 inches, they offer efficient connectivity for your applications. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect choice for high-temperature environments. Trust in the durability and functionality of our Card Edge Connectors for seamless board-to-board PCB connections.