896-049-541-102

Heilind Number:EDA896-049-541-102
Manufacturer:EDAC
Manufacturer Number:896-049-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-541-102

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for precision and durability, these connectors feature a single row layout with 49 positions for seamless PCB integration. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance in even the most demanding environments. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any industrial or electronic application. Upgrade your connectivity game with these High Temp Card Edge Connectors.