896-049-541-104

Heilind Number:EDA896-049-541-104
Manufacturer:EDAC
Manufacturer Number:896-049-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-541-104

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connectors. Designed to withstand extreme temperatures from -40 to 105°C, these connectors ensure reliable performance in any environment. With a single row layout and 49 positions, they offer seamless integration for your PCB connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each connector features copper alloy contacts, providing excellent conductivity. The pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Whether for industrial or commercial use, these connectors, in sleek black, offer a sleek and professional finish to your electronic assemblies. Trust in their 3A amperage rating and straight mount orientation for seamless installation and consistent power delivery. Upgrade your connectivity solutions with these essential components.