896-049-541-108

Heilind Number:EDA896-049-541-108
Manufacturer:EDAC
Manufacturer Number:896-049-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-541-108

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 49 positions, they offer seamless connectivity for your PCB needs. The copper alloy contact material guarantees reliable transmission, while the .125 inch pitch and .2 inch row spacing provide efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Perfect for industrial and commercial applications, these connectors are a must-have for any electronics project.