896-049-541-602

Heilind Number:EDA896-049-541-602
Manufacturer:EDAC
Manufacturer Number:896-049-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-541-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage rating, they provide efficient power transmission for your applications. The straight mount orientation and .125-inch pitch make installation a breeze, while the copper alloy contact material guarantees optimal conductivity. Offering a single row configuration with 49 positions, these connectors are perfect for seamless board-to-board connections. Operate with confidence in extreme temperatures ranging from -40 to 105°C. Upgrade your setup with these high-performance connectors, essential for any professional electronics project.